+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140012767

Connector: HDC; module; female; 200A; 1000V; Han-Modular®; PIN: 1


Manufacturer: HARTING

Manufacturer part number:
09140012767
TME Symbol:
09140012767

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
200A
Rated voltage
1kV
Manufacturer series
Han-Modular®
Number of pins
1
Electrical mounting
screw terminal (axial-screw)
Flammability rating
UL94V-0
Connector variant
with wire protector
Insulator material
polycarbonate
Wire cross-section
40...70mm2
Mechanical durability
500 cycles
Width in modules
2
Contact plating
silver plated
Operating temperature
-40...125°C
Gross weight95 g
Certificates
EAN code5713140019232
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140012767
0 in TME stock
Net price for quantities from 1 pcs - 64.94 USDGross price for quantities from 1 pcs - 64.94 USD
Net price for quantities from 50 pcs - 61.19 USDGross price for quantities from 50 pcs - 61.19 USD
Net price for quantities from 100 pcs - 57.38 USDGross price for quantities from 100 pcs - 57.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.