+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140012768

Connector: HDC; module; female; 200A; 1000V; Han-Modular®; PIN: 1


Manufacturer: HARTING

Manufacturer part number:
09140012768
TME Symbol:
09140012768

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
200A
Rated voltage
1kV
Manufacturer series
Han-Modular®
Number of pins
1
Electrical mounting
screw terminal (axial-screw)
Flammability rating
UL94V-0
Connector variant
with wire protector
Insulator material
polycarbonate
Wire cross-section
25...40mm2
Mechanical durability
500 cycles
Width in modules
2
Contact plating
silver plated
Operating temperature
-40...125°C
Gross weight96 g
Certificates
EAN code5713140019249
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140012768
0 in TME stock
Net price for quantities from 1 pcs - 68.93 USDGross price for quantities from 1 pcs - 68.93 USD
Net price for quantities from 3 pcs - 61.68 USDGross price for quantities from 3 pcs - 61.68 USD
Net price for quantities from 5 pcs - 54.42 USDGross price for quantities from 5 pcs - 54.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.