+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140012775

Connector: HDC; module; female; 200A; screw


Manufacturer: HARTING

Manufacturer part number:
09140012775
TME Symbol:
09140012775

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
200A
Electrical mounting
screw
Engineering PN
Han 200A module, M8 screw bolt, female
Gross weight107.8 g
Certificates
EAN code5713140019287
See other products in this category: HARTING connectors HARTING,
*
09140012775
0 in TME stock
Net price for quantities from 1 pcs - 45.28 USDGross price for quantities from 1 pcs - 45.28 USD
Net price for quantities from 3 pcs - 40.52 USDGross price for quantities from 3 pcs - 40.52 USD
Net price for quantities from 5 pcs - 35.75 USDGross price for quantities from 5 pcs - 35.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.