+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140012781

Connector: HDC; module; female; 300A; 1000V; PIN: 1; UL94V-0


Manufacturer: HARTING

Manufacturer part number:
09140012781
TME Symbol:
09140012781

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
300A
Rated voltage
1kV
Number of pins
1
Electrical mounting
screw terminal (axial-screw)
Application - series/manufacturer
Han® 300A module, Han-Modular®
Flammability rating
UL94V-0
Connector variant
with wire protector
Insulator material
polycarbonate
Wire cross-section
95...120mm2
Mechanical durability
500 cycles
Width in modules
2
Contact plating
silver plated
Operating temperature
-40...125°C
Gross weight25 g
Certificates
EAN code5713140184503
See other products in this category: HARTING connectors HARTING,
*
09140012781
0 in TME stock
Net price for quantities from 1 pcs - 80.92 USDGross price for quantities from 1 pcs - 80.92 USD
Net price for quantities from 5 pcs - 75.53 USDGross price for quantities from 5 pcs - 75.53 USD
Net price for quantities from 10 pcs - 68.79 USDGross price for quantities from 10 pcs - 68.79 USD
Net price for quantities from 25 pcs - 64.49 USDGross price for quantities from 25 pcs - 64.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.