+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140013003

Connector: HDC; module; female; 200A; 1000V; Han-Modular®; PIN: 1


Manufacturer: HARTING

Manufacturer part number:
09140013003
TME Symbol:
09140013003

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
200A
Rated voltage
1kV
Manufacturer series
Han-Modular®
Number of pins
1
Electrical mounting
crimped
Application - series/manufacturer
Han® TC200
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
2
Operating temperature
-40...125°C
Gross weight25.65 g
Certificates
EAN code5713140184510
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140013003
0 in TME stock
Net price for quantities from 1 pcs - 16.83 USDGross price for quantities from 1 pcs - 16.83 USD
Net price for quantities from 10 pcs - 15.03 USDGross price for quantities from 10 pcs - 15.03 USD
Net price for quantities from 25 pcs - 14.09 USDGross price for quantities from 25 pcs - 14.09 USD
Net price for quantities from 50 pcs - 13.41 USDGross price for quantities from 50 pcs - 13.41 USD
Net price for quantities from 100 pcs - 12.78 USDGross price for quantities from 100 pcs - 12.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.