+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140013004

Connector: HDC; module; male; 300A; 1000V; PIN: 1; crimped; UL94V-0


Manufacturer: HARTING

Manufacturer part number:
09140013004
TME Symbol:
09140013004

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Current rating
300A
Rated voltage
1kV
Number of pins
1
Electrical mounting
crimped
Application - series/manufacturer
Han® 300A module, Han-Modular®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
2
Operating temperature
-40...125°C
Gross weight25.65 g
Certificates
EAN code5713140184459
See other products in this category: HARTING connectors HARTING,
*
09140013004
0 in TME stock
Net price for quantities from 1 pcs - 20.25 USDGross price for quantities from 1 pcs - 20.25 USD
Net price for quantities from 10 pcs - 14.12 USDGross price for quantities from 10 pcs - 14.12 USD
Net price for quantities from 500 pcs - 13.05 USDGross price for quantities from 500 pcs - 13.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.