+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140013032

Connector: HDC; male; Han GND; PIN: 1; IP65; latch; polycarbonate


Manufacturer: HARTING

Manufacturer part number:
09140013032
TME Symbol:
09140013032

Specification

Manufacturer
HARTING
Type of connector
HDC
Kind of connector
male
Manufacturer series
Han GND
Number of pins
1
Mechanical mounting
for cable, for panel mounting
IP rating
IP65
Locking system
latch
Enclosure material
polycarbonate
Engineering PN
Han GND module, male
Gross weight8.72 g
Certificates
EAN code5713140019331

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140013032
0 in TME stock
Net price for quantities from 2 pcs - 11.51 USDGross price for quantities from 2 pcs - 11.51 USD
Net price for quantities from 4 pcs - 11.10 USDGross price for quantities from 4 pcs - 11.10 USD
Net price for quantities from 6 pcs - 10.80 USDGross price for quantities from 6 pcs - 10.80 USD
Net price for quantities from 10 pcs - 10.38 USDGross price for quantities from 10 pcs - 10.38 USD
Net price for quantities from 20 pcs - 9.80 USDGross price for quantities from 20 pcs - 9.80 USD
Net price for quantities from 26 pcs - 9.58 USDGross price for quantities from 26 pcs - 9.58 USD
Net price for quantities from 40 pcs - 9.24 USDGross price for quantities from 40 pcs - 9.24 USD
Net price for quantities from 50 pcs - 9.07 USDGross price for quantities from 50 pcs - 9.07 USD
Net price for quantities from 100 pcs - 8.62 USDGross price for quantities from 100 pcs - 8.62 USD
Net price for quantities from 250 pcs - 8.16 USDGross price for quantities from 250 pcs - 8.16 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerBag = 2 pcs