+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140013072

Connector: HDC; module; male; PIN: 1; crimped; copper alloy; 16mm2


Manufacturer: HARTING

Manufacturer part number:
09140013072
TME Symbol:
09140013072

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Number of pins
1
Electrical mounting
crimped
Application - series/manufacturer
Han-Modular®, Han® PE module
Contact material
copper alloy
Wire cross-section
16mm2
Mechanical durability
500 cycles
Width in modules
1
Contact plating
silver plated
Operating temperature
-40...125°C
Gross weight75.8 g
Certificates
EAN code5713140184893
See other products in this category: HARTING connectors HARTING,
*
09140013072
0 in TME stock
Net price for quantities from 1 pcs - 37.38 USDGross price for quantities from 1 pcs - 37.38 USD
Net price for quantities from 5 pcs - 35.20 USDGross price for quantities from 5 pcs - 35.20 USD
Net price for quantities from 10 pcs - 33.51 USDGross price for quantities from 10 pcs - 33.51 USD
Net price for quantities from 25 pcs - 30.68 USDGross price for quantities from 25 pcs - 30.68 USD
Net price for quantities from 50 pcs - 28.24 USDGross price for quantities from 50 pcs - 28.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.