+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140013074

Connector: HDC; module; male; PIN: 1; crimped; copper alloy; 35mm2


Manufacturer: HARTING

Manufacturer part number:
09140013074
TME Symbol:
09140013074

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Number of pins
1
Electrical mounting
crimped
Application - series/manufacturer
Han-Modular®, Han® PE module
Contact material
copper alloy
Wire cross-section
0.35cm2
Mechanical durability
500 cycles
Width in modules
1
Contact plating
silver plated
Operating temperature
-40...125°C
Gross weight85.9 g
Certificates
EAN code5713140184916
See other products in this category: HARTING connectors HARTING,
*
09140013074
0 in TME stock
Net price for quantities from 1 pcs - 34.01 USDGross price for quantities from 1 pcs - 34.01 USD
Net price for quantities from 3 pcs - 30.43 USDGross price for quantities from 3 pcs - 30.43 USD
Net price for quantities from 5 pcs - 26.86 USDGross price for quantities from 5 pcs - 26.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.