+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140013104

Connector: HDC; module; female; 300A; 1000V; PIN: 1; crimped; UL94V-0


Manufacturer: HARTING

Manufacturer part number:
09140013104
TME Symbol:
09140013104

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
300A
Rated voltage
1kV
Number of pins
1
Electrical mounting
crimped
Application - series/manufacturer
Han® 300A module, Han-Modular®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
2
Operating temperature
-40...125°C
Gross weight25 g
Certificates
EAN code5713140184466
See other products in this category: HARTING connectors HARTING,
*
09140013104
0 in TME stock
Net price for quantities from 1 pcs - 18.11 USDGross price for quantities from 1 pcs - 18.11 USD
Net price for quantities from 10 pcs - 16.17 USDGross price for quantities from 10 pcs - 16.17 USD
Net price for quantities from 25 pcs - 15.17 USDGross price for quantities from 25 pcs - 15.17 USD
Net price for quantities from 50 pcs - 14.44 USDGross price for quantities from 50 pcs - 14.44 USD
Net price for quantities from 100 pcs - 13.75 USDGross price for quantities from 100 pcs - 13.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.