+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140013131

Connector: HDC; module; female; 100A; 830V; Han-Modular®; PIN: 1


Manufacturer: HARTING

Manufacturer part number:
09140013131
TME Symbol:
09140013131

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
100A
Rated voltage
830V
Manufacturer series
Han-Modular®
Number of pins
1
Electrical mounting
crimped
Application - series/manufacturer
Han® TC100
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
1
Engineering PN
Han 100A single module, female
Operating temperature
-40...125°C
Gross weight8.12 g
Certificates
EAN code5713140019386

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140013131
40 in TME stock
Net price for quantities from 1 pcs - 9.82 USDGross price for quantities from 1 pcs - 9.82 USD
Net price for quantities from 10 pcs - 8.67 USDGross price for quantities from 10 pcs - 8.67 USD
Net price for quantities from 26 pcs - 8.18 USDGross price for quantities from 26 pcs - 8.18 USD
Net price for quantities from 40 pcs - 7.96 USDGross price for quantities from 40 pcs - 7.96 USD
Net price for quantities from 50 pcs - 7.84 USDGross price for quantities from 50 pcs - 7.84 USD
Net price for quantities from 60 pcs - 7.75 USDGross price for quantities from 60 pcs - 7.75 USD
Net price for quantities from 80 pcs - 7.61 USDGross price for quantities from 80 pcs - 7.61 USD
Net price for quantities from 100 pcs - 7.49 USDGross price for quantities from 100 pcs - 7.49 USD
Net price for quantities from 150 pcs - 7.28 USDGross price for quantities from 150 pcs - 7.28 USD
Net price for quantities from 250 pcs - 7.01 USDGross price for quantities from 250 pcs - 7.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs