+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140013132

Connector: HDC; female; Han GND; PIN: 1; IP65; latch; polycarbonate


Manufacturer: HARTING

Manufacturer part number:
09140013132
TME Symbol:
09140013132

Specification

Manufacturer
HARTING
Type of connector
HDC
Kind of connector
female
Manufacturer series
Han GND
Number of pins
1
Mechanical mounting
for cable, for panel mounting
IP rating
IP65
Locking system
latch
Enclosure material
polycarbonate
Engineering PN
Han GND module, female
Gross weight8.14 g
Certificates
EAN code5713140019393

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140013132
0 in TME stock
Net price for quantities from 2 pcs - 9.18 USDGross price for quantities from 2 pcs - 9.18 USD
Net price for quantities from 6 pcs - 8.22 USDGross price for quantities from 6 pcs - 8.22 USD
Net price for quantities from 10 pcs - 7.25 USDGross price for quantities from 10 pcs - 7.25 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerBag = 2 pcs