+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140013171

Connector: HDC; module; female; PIN: 1; crimped; copper alloy; 10mm2


Manufacturer: HARTING

Manufacturer part number:
09140013171
TME Symbol:
09140013171

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Number of pins
1
Electrical mounting
crimped
Application - series/manufacturer
Han-Modular®, Han® PE module
Contact material
copper alloy
Wire cross-section
10mm2
Mechanical durability
500 cycles
Width in modules
1
Contact plating
silver plated
Operating temperature
-40...125°C
Gross weight69.5 g
Certificates
EAN code5713140184923
See other products in this category: HARTING connectors HARTING,
*
09140013171
0 in TME stock
Net price for quantities from 50 pcs - 30.70 USDGross price for quantities from 50 pcs - 30.70 USD
Net price for quantities from 250 pcs - 28.13 USDGross price for quantities from 250 pcs - 28.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.