+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140013174

Connector: HDC; module; female; PIN: 1; crimped; copper alloy; 35mm2


Manufacturer: HARTING

Manufacturer part number:
09140013174
TME Symbol:
09140013174

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Number of pins
1
Electrical mounting
crimped
Application - series/manufacturer
Han-Modular®, Han® PE module
Contact material
copper alloy
Wire cross-section
35mm2
Mechanical durability
500 cycles
Width in modules
1
Contact plating
silver plated
Operating temperature
-40...125°C
Gross weight81.8 g
Certificates
EAN code5713140184954
See other products in this category: HARTING connectors HARTING,
*
09140013174
0 in TME stock
Net price for quantities from 1 pcs - 34.02 USDGross price for quantities from 1 pcs - 34.02 USD
Net price for quantities from 3 pcs - 30.44 USDGross price for quantities from 3 pcs - 30.44 USD
Net price for quantities from 5 pcs - 26.87 USDGross price for quantities from 5 pcs - 26.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.