+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140014601

Connector: HDC; module; male; 1A; 50V; Han-Modular®; UL94V-0


Manufacturer: HARTING

Manufacturer part number:
09140014601
TME Symbol:
09140014601

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Current rating
1A
Rated voltage
50V
Manufacturer series
Han-Modular®
Flammability rating
UL94V-0
Body material
polycarbonate
Mechanical durability
500 cycles
Width in modules
1
Connectors application
USB cable mounting
Engineering PN
Han USB module, male for patch cord
Operating temperature
-40...125°C
Gross weight10.8 g
Certificates
EAN code5713140019409

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140014601
31 in TME stock
Net price for quantities from 1 pcs - 8.06 USDGross price for quantities from 1 pcs - 8.06 USD
Net price for quantities from 100 pcs - 7.31 USDGross price for quantities from 100 pcs - 7.31 USD
Net price for quantities from 500 pcs - 6.74 USDGross price for quantities from 500 pcs - 6.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.