+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140014621

Connector: HDC; module; male; Han-Modular®; UL94V-0; polycarbonate

Manufacturer: HARTING

Manufacturer part number:
09140014621
TME Symbol:
09140014621

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Manufacturer series
Han-Modular®
Flammability rating
UL94V-0
Insulator material
polycarbonate
Width in modules
1
Connectors application
RJ45 cable installation
Engineering PN
Han RJ45 module, male for patch cords
Operating temperature
-40...85°C
Gross weight10.493 g
EAN code5713140019423

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140014621
0 in TME stock
Net price for quantities from 1 pcs - 9.11 USDGross price for quantities from 1 pcs - 9.11 USD
Net price for quantities from 10 pcs - 8.53 USDGross price for quantities from 10 pcs - 8.53 USD
Net price for quantities from 25 pcs - 8.07 USDGross price for quantities from 25 pcs - 8.07 USD
Net price for quantities from 50 pcs - 7.69 USDGross price for quantities from 50 pcs - 7.69 USD
Net price for quantities from 100 pcs - 7.32 USDGross price for quantities from 100 pcs - 7.32 USD
Net price for quantities from 250 pcs - 6.86 USDGross price for quantities from 250 pcs - 6.86 USD
No. of pieces (Multiplicity: 1)