+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140014622

Connector: HDC; module; male; Han-Modular®; PIN: 8; UL94V-0


Manufacturer: HARTING

Manufacturer part number:
09140014622
TME Symbol:
09140014622

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Manufacturer series
Han-Modular®
Number of pins
8
Flammability rating
UL94V-0
Insulator material
polycarbonate
Width in modules
1
Connectors application
RJ45 cable installation
Engineering PN
Han RJ45 module, male for plugs
Operating temperature
-40...85°C
Gross weight10.32 g
EAN code5713140019430

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140014622
3 in TME stock
Net price for quantities from 1 pcs - 9.89 USDGross price for quantities from 1 pcs - 9.89 USD
Net price for quantities from 10 pcs - 9.07 USDGross price for quantities from 10 pcs - 9.07 USD
Net price for quantities from 25 pcs - 8.53 USDGross price for quantities from 25 pcs - 8.53 USD
Net price for quantities from 50 pcs - 8.11 USDGross price for quantities from 50 pcs - 8.11 USD
Net price for quantities from 100 pcs - 7.72 USDGross price for quantities from 100 pcs - 7.72 USD
Net price for quantities from 250 pcs - 7.25 USDGross price for quantities from 250 pcs - 7.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.