+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140014651

Connector: HDC; module; male; 1A; 50V; Han-Modular®; PIN: 4; UL94V-0


Manufacturer: HARTING

Manufacturer part number:
09140014651
TME Symbol:
09140014651

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Current rating
1A
Rated voltage
50V
Manufacturer series
Han-Modular®
Number of pins
4
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Body material
polycarbonate
Mechanical durability
500 cycles
Width in modules
1
Engineering PN
Han USB module, male screw terminal
Operating temperature
-40...125°C
Gross weight21.98 g
EAN code5713140019454

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140014651
0 in TME stock
Net price for quantities from 1 pcs - 59.67 USDGross price for quantities from 1 pcs - 59.67 USD
Net price for quantities from 5 pcs - 54.88 USDGross price for quantities from 5 pcs - 54.88 USD
Net price for quantities from 10 pcs - 51.32 USDGross price for quantities from 10 pcs - 51.32 USD
Net price for quantities from 25 pcs - 47.00 USDGross price for quantities from 25 pcs - 47.00 USD
Net price for quantities from 50 pcs - 45.30 USDGross price for quantities from 50 pcs - 45.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.