+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140014701

Connector: HDC; module; female; 1A; 50V; Han-Modular®; PIN: 4

Manufacturer: HARTING

Manufacturer part number:
09140014701
TME Symbol:
09140014701

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
1A
Rated voltage
50V
Manufacturer series
Han-Modular®
Number of pins
4
Flammability rating
UL94V-0
Body material
polycarbonate
Mechanical durability
500 cycles
Width in modules
1
Connectors application
USB cable mounting
Engineering PN
Han USB module, female gender changer
Operating temperature
-40...125°C
Gross weight15.65 g
Certificates
EAN code5713140019461

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140014701
11 in TME stock
Net price for quantities from 1 pcs - 40.62 USDGross price for quantities from 1 pcs - 40.62 USD
Net price for quantities from 100 pcs - 36.38 USDGross price for quantities from 100 pcs - 36.38 USD
Net price for quantities from 250 pcs - 34.13 USDGross price for quantities from 250 pcs - 34.13 USD
No. of pieces (Multiplicity: 1)