+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140014703

Connector: HDC; module; female; 1A; 50V; PIN: 8; IDC; -40÷85°C


Manufacturer: HARTING

Manufacturer part number:
09140014703
TME Symbol:
09140014703

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
1A
Rated voltage
50V
Number of pins
8
Electrical mounting
IDC
Engineering PN
Han USB 3.0 module
Operating temperature
-40...85°C
Gross weight17.19 g
Certificates
EAN code5713140019478
See other products in this category: HARTING connectors HARTING,
*
09140014703
0 in TME stock
Net price for quantities from 1 pcs - 64.13 USDGross price for quantities from 1 pcs - 64.13 USD
Net price for quantities from 10 pcs - 56.81 USDGross price for quantities from 10 pcs - 56.81 USD
Net price for quantities from 50 pcs - 49.44 USDGross price for quantities from 50 pcs - 49.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.