+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140014711

Connector: HAN; module; female; 1A; 50V; Han Modular FireWire


Manufacturer: HARTING

Manufacturer part number:
09140014711
TME Symbol:
09140014711

Specification

Manufacturer
HARTING
Type of connector
HAN
Connector
module
Kind of connector
female
Current rating
1A
Rated voltage
50V
Manufacturer series
Han Modular FireWire
Spatial orientation
straight
Body material
polycarbonate
Mechanical durability
500 cycles
Width in modules
1
Connectors application
FireWire cable mounting
Engineering PN
Han FireWire modul female gender changer
Operating temperature
-40...85°C
Gross weight17 g
EAN code5713140019485

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140014711
0 in TME stock
Net price for quantities from 1 pcs - 49.50 USDGross price for quantities from 1 pcs - 49.50 USD
Net price for quantities from 3 pcs - 44.29 USDGross price for quantities from 3 pcs - 44.29 USD
Net price for quantities from 5 pcs - 39.08 USDGross price for quantities from 5 pcs - 39.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.