+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140014721

Connector: HDC; module; female; Han-Modular®; PIN: 8; UL94V-0


Manufacturer: HARTING

Manufacturer part number:
09140014721
TME Symbol:
09140014721

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Manufacturer series
Han-Modular®
Number of pins
8
Flammability rating
UL94V-0
Insulator material
polycarbonate
Width in modules
1
Connectors application
two-side joint for RJ45 cable
Engineering PN
Han RJ45 module, female gender changer
Operating temperature
-40...85°C
Connector family
industrial
Gross weight25.88 g
EAN code5713140019492

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140014721
117 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 46.39 USDGross price for quantities from 1 pcs - 46.39 USD
Net price for quantities from 5 pcs - 43.80 USDGross price for quantities from 5 pcs - 43.80 USD
Net price for quantities from 10 pcs - 42.26 USDGross price for quantities from 10 pcs - 42.26 USD
Net price for quantities from 25 pcs - 40.49 USDGross price for quantities from 25 pcs - 40.49 USD
Net price for quantities from 50 pcs - 39.02 USDGross price for quantities from 50 pcs - 39.02 USD
Packaging method by the manufacturer:Bag = 5 pcs