+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140014722

Connector: HDC; module; Han-Modular®; straight; female; Modules: 1

Manufacturer: HARTING

Manufacturer part number:
09140014722
TME Symbol:
09140014722

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Manufacturer series
Han-Modular®
Spatial orientation
straight
Kind of connector
female
Width in modules
1
Gross weight8.46 g
Certificates
EAN code5713140019508

WATCH VIDEO

See other products in this category: RJ connectors HARTING,
See other products from this series.:
*
09140014722
14 in TME stock
Net price for quantities from 1 pcs - 8.94 USDGross price for quantities from 1 pcs - 8.94 USD
Net price for quantities from 25 pcs - 8.22 USDGross price for quantities from 25 pcs - 8.22 USD
Net price for quantities from 50 pcs - 7.91 USDGross price for quantities from 50 pcs - 7.91 USD
Net price for quantities from 100 pcs - 7.57 USDGross price for quantities from 100 pcs - 7.57 USD
Net price for quantities from 250 pcs - 7.12 USDGross price for quantities from 250 pcs - 7.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.