+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140020301

Enclosure for connectors: HDC; for panel mounting,for cable


Manufacturer: HARTING

Manufacturer part number:
09140020301
TME Symbol:
09140020301

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable, for panel mounting
Application - series/manufacturer
Han Modular Twin
Locking system
with latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Width in modules
2
Engineering PN
Han 2Mod agg
Gross weight78.4 g
Certificates
EAN code5713140019546

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140020301
0 in TME stock
Net price for quantities from 1 pcs - 35.23 USDGross price for quantities from 1 pcs - 35.23 USD
Net price for quantities from 3 pcs - 31.53 USDGross price for quantities from 3 pcs - 31.53 USD
Net price for quantities from 5 pcs - 27.82 USDGross price for quantities from 5 pcs - 27.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.