+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140020311

Enclosure for connectors: HDC; for panel mounting,for cable


Manufacturer: HARTING

Manufacturer part number:
09140020311
TME Symbol:
09140020311

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable, for panel mounting
Application - series/manufacturer
Han Modular Twin
Locking system
for latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Width in modules
2
Engineering PN
Han 2Mod Trägergehäuse
Gross weight55.87 g
Certificates
EAN code5713140019560

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140020311
0 in TME stock
Net price for quantities from 1 pcs - 31.42 USDGross price for quantities from 1 pcs - 31.42 USD
Net price for quantities from 5 pcs - 28.83 USDGross price for quantities from 5 pcs - 28.83 USD
Net price for quantities from 10 pcs - 27.09 USDGross price for quantities from 10 pcs - 27.09 USD
Net price for quantities from 25 pcs - 24.87 USDGross price for quantities from 25 pcs - 24.87 USD
Net price for quantities from 50 pcs - 23.60 USDGross price for quantities from 50 pcs - 23.60 USD
Net price for quantities from 100 pcs - 22.76 USDGross price for quantities from 100 pcs - 22.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.