+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140020950

Enclosure for connectors: HDC; for panel mounting; angled 90°


Manufacturer: HARTING

Manufacturer part number:
09140020950
TME Symbol:
09140020950

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for panel mounting
Application - series/manufacturer
Han Modular Twin
Spatial orientation
angled 90°
Enclosure material
aluminium alloy
Width in modules
2
Gross weight213.72 g
Certificates
EAN code5713140182066
See other products in this category: HARTING connectors HARTING,
*
09140020950
0 in TME stock
Net price for quantities from 1 pcs - 31.15 USDGross price for quantities from 1 pcs - 31.15 USD
Net price for quantities from 3 pcs - 29.66 USDGross price for quantities from 3 pcs - 29.66 USD
Net price for quantities from 5 pcs - 28.59 USDGross price for quantities from 5 pcs - 28.59 USD
Net price for quantities from 10 pcs - 26.87 USDGross price for quantities from 10 pcs - 26.87 USD
Net price for quantities from 25 pcs - 24.66 USDGross price for quantities from 25 pcs - 24.66 USD
Net price for quantities from 50 pcs - 23.39 USDGross price for quantities from 50 pcs - 23.39 USD
Net price for quantities from 100 pcs - 22.56 USDGross price for quantities from 100 pcs - 22.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.