+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140022604

Connector: HDC; module; male; 40A; 600V; PIN: 2; screw; -40÷125°C

Manufacturer: HARTING

Manufacturer part number:
09140022604
TME Symbol:
09140022604

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Current rating
40A
Rated voltage
0.6kV
Number of pins
2
Electrical mounting
screw
Operating temperature
-40...125°C
Gross weight25.72 g
Certificates
See other products in this category: HARTING connectors HARTING,
*
09140022604
11 in TME stock
Net price for quantities from 1 pcs - 21.91 USDGross price for quantities from 1 pcs - 21.91 USD
Net price for quantities from 4 pcs - 20.67 USDGross price for quantities from 4 pcs - 20.67 USD
Net price for quantities from 10 pcs - 19.79 USDGross price for quantities from 10 pcs - 19.79 USD
Net price for quantities from 26 pcs - 18.82 USDGross price for quantities from 26 pcs - 18.82 USD
Net price for quantities from 50 pcs - 18.15 USDGross price for quantities from 50 pcs - 18.15 USD
Net price for quantities from 100 pcs - 17.42 USDGross price for quantities from 100 pcs - 17.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcsBag = 10 pcs