+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140022642

Connector: HDC; module; male; 70A; 1000V; Han-Modular®; PIN: 2


Manufacturer: HARTING

Manufacturer part number:
09140022642
TME Symbol:
09140022642

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Current rating
70A
Rated voltage
1kV
Manufacturer series
Han-Modular®
Number of pins
2
Electrical mounting
screw terminal (axial-screw)
Flammability rating
UL94V-0
Insulator material
polycarbonate
Wire cross-section
14...22mm2
Mechanical durability
500 cycles
Width in modules
1
Contact plating
silver plated
Engineering PN
Han 70A axial module, male 14-22 mm²
Operating temperature
-40...125°C
Gross weight30.66 g
Certificates
EAN code5713140019645

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140022642
0 in TME stock
Net price for quantities from 1 pcs - 40.83 USDGross price for quantities from 1 pcs - 40.83 USD
Net price for quantities from 10 pcs - 34.36 USDGross price for quantities from 10 pcs - 34.36 USD
Net price for quantities from 250 pcs - 30.93 USDGross price for quantities from 250 pcs - 30.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs