+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140022646

Connector: HDC; module; male; 70A; 1000V; Han-Modular®; PIN: 2


Manufacturer: HARTING

Manufacturer part number:
09140022646
TME Symbol:
09140022646

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Current rating
70A
Rated voltage
1kV
Manufacturer series
Han-Modular®
Number of pins
2
Electrical mounting
screw terminal (axial-screw)
Flammability rating
UL94V-0
Connector variant
with finger protected terminals
Insulator material
polycarbonate
Wire cross-section
6...16mm2
Mechanical durability
500 cycles
Width in modules
1
Contact plating
silver plated
Engineering PN
Han 70A axial module, male 6-16 mm²
Operating temperature
-40...125°C
Gross weight32.171 g
Certificates
EAN code5713140019652

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140022646
0 in TME stock
Net price for quantities from 1 pcs - 40.33 USDGross price for quantities from 1 pcs - 40.33 USD
Net price for quantities from 2 pcs - 38.78 USDGross price for quantities from 2 pcs - 38.78 USD
Net price for quantities from 4 pcs - 37.17 USDGross price for quantities from 4 pcs - 37.17 USD
Net price for quantities from 10 pcs - 35.03 USDGross price for quantities from 10 pcs - 35.03 USD
Net price for quantities from 20 pcs - 33.42 USDGross price for quantities from 20 pcs - 33.42 USD
Net price for quantities from 26 pcs - 32.83 USDGross price for quantities from 26 pcs - 32.83 USD
Net price for quantities from 40 pcs - 31.85 USDGross price for quantities from 40 pcs - 31.85 USD
Net price for quantities from 50 pcs - 31.35 USDGross price for quantities from 50 pcs - 31.35 USD
Net price for quantities from 60 pcs - 30.94 USDGross price for quantities from 60 pcs - 30.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs