+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140022647

Connector: HDC; module; male; 70A; 1000V; Han-Modular®; PIN: 2


Manufacturer: HARTING

Manufacturer part number:
09140022647
TME Symbol:
09140022647

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Current rating
70A
Rated voltage
1kV
Manufacturer series
Han-Modular®
Number of pins
2
Electrical mounting
screw terminal (axial-screw)
Flammability rating
UL94V-0
Connector variant
with finger protected terminals
Insulator material
polycarbonate
Wire cross-section
14...22mm2
Mechanical durability
500 cycles
Width in modules
1
Contact plating
silver plated
Operating temperature
-40...125°C
Gross weight31.7 g
Certificates
EAN code5713140019669
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140022647
0 in TME stock
Net price for quantities from 2 pcs - 37.51 USDGross price for quantities from 2 pcs - 37.51 USD
Net price for quantities from 4 pcs - 33.56 USDGross price for quantities from 4 pcs - 33.56 USD
Net price for quantities from 6 pcs - 29.61 USDGross price for quantities from 6 pcs - 29.61 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.