+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140022701

Connector: HDC; module; female; 40A; 1000V; Han-Modular®; PIN: 2


Manufacturer: HARTING

Manufacturer part number:
09140022701
TME Symbol:
09140022701

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
40A
Rated voltage
1kV
Manufacturer series
Han-Modular®
Number of pins
2
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Insulator material
polycarbonate
Wire cross-section
2.5...6mm2
Mechanical durability
500 cycles
Width in modules
1
Contact plating
silver plated
Engineering PN
Han 40A axial module, female 2,5-8 mm²
Operating temperature
-40...125°C
Gross weight23.12 g
Certificates
EAN code5713140019713

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140022701
33 in TME stock
Net price for quantities from 2 pcs - 24.87 USDGross price for quantities from 2 pcs - 24.87 USD
Net price for quantities from 50 pcs - 21.90 USDGross price for quantities from 50 pcs - 21.90 USD
Net price for quantities from 100 pcs - 20.60 USDGross price for quantities from 100 pcs - 20.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs