+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140022704

Connector: HDC; module; female; 40A; 600V; PIN: 2; soldering


Manufacturer: HARTING

Manufacturer part number:
09140022704
TME Symbol:
09140022704

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
40A
Rated voltage
0.6kV
Number of pins
2
Electrical mounting
soldering
Operating temperature
-40...125°C
Gross weight23.65 g
Certificates
See other products in this category: HARTING connectors HARTING,
*
09140022704
0 in TME stock
Net price for quantities from 1 pcs - 31.07 USDGross price for quantities from 1 pcs - 31.07 USD
Net price for quantities from 50 pcs - 24.07 USDGross price for quantities from 50 pcs - 24.07 USD
Net price for quantities from 100 pcs - 22.93 USDGross price for quantities from 100 pcs - 22.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs