+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140022742

Connector: HDC; module; female; 70A; 1000V; Han-Modular®; PIN: 2


Manufacturer: HARTING

Manufacturer part number:
09140022742
TME Symbol:
09140022742

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
70A
Rated voltage
1kV
Manufacturer series
Han-Modular®
Number of pins
2
Electrical mounting
screw terminal (axial-screw)
Flammability rating
UL94V-0
Connector variant
with finger protected terminals
Insulator material
polycarbonate
Wire cross-section
14...22mm2
Mechanical durability
500 cycles
Width in modules
1
Contact plating
silver plated
Operating temperature
-40...125°C
Gross weight29.56 g
Certificates
EAN code5713140019775
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140022742
2 in TME stock
Net price for quantities from 1 pcs - 42.60 USDGross price for quantities from 1 pcs - 42.60 USD
Net price for quantities from 50 pcs - 29.43 USDGross price for quantities from 50 pcs - 29.43 USD
Net price for quantities from 250 pcs - 27.64 USDGross price for quantities from 250 pcs - 27.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs