+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140023002

Connector: rectangular; module; male; 40A; 1kV; Han Modular 40A


Manufacturer: HARTING

Manufacturer part number:
09140023002
TME Symbol:
09140023002

Specification

Manufacturer
HARTING
Type of connector
rectangular
Connector
module
Kind of connector
male
Current rating
40A
Rated voltage
1kV
Manufacturer series
Han Modular 40A
Number of pins
2
Electrical mounting
crimped
Connector variant
w/o contacts
Engineering PN
Han 40A crimp module, male
Gross weight12.518 g
Certificates
EAN code5713140019829

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140023002
42 in TME stock
Net price for quantities from 1 pcs - 6.76 USDGross price for quantities from 1 pcs - 6.76 USD
Net price for quantities from 50 pcs - 6.24 USDGross price for quantities from 50 pcs - 6.24 USD
Net price for quantities from 150 pcs - 5.90 USDGross price for quantities from 150 pcs - 5.90 USD
Net price for quantities from 250 pcs - 5.74 USDGross price for quantities from 250 pcs - 5.74 USD
Net price for quantities from 400 pcs - 5.57 USDGross price for quantities from 400 pcs - 5.57 USD
Net price for quantities from 500 pcs - 5.49 USDGross price for quantities from 500 pcs - 5.49 USD
Net price for quantities from 1000 pcs - 5.25 USDGross price for quantities from 1000 pcs - 5.25 USD
Net price for quantities from 2500 pcs - 4.92 USDGross price for quantities from 2500 pcs - 4.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs