+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140023021

Connector: HDC; module; male; 16A; 5kV; Han; PIN: 2; crimped; UL94V-0

Manufacturer: HARTING

Manufacturer part number:
09140023021
TME Symbol:
09140023021

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Current rating
16A
Rated voltage
5kV
Manufacturer series
Han
Number of pins
2
Electrical mounting
crimped
Flammability rating
UL94V-0
Enclosure material
polycarbonate
Insulator material
polycarbonate
Body material
polycarbonate
Wire size
20AWG...12AWG
Operating temperature
-40...125°C
Gross weight56.84 g
Certificates
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140023021
0 in TME stock
Net price for quantities from 1 pcs - 156.52 USDGross price for quantities from 1 pcs - 156.52 USD
Net price for quantities from 5 pcs - 142.47 USDGross price for quantities from 5 pcs - 142.47 USD
Net price for quantities from 10 pcs - 132.23 USDGross price for quantities from 10 pcs - 132.23 USD
Net price for quantities from 25 pcs - 122.46 USDGross price for quantities from 25 pcs - 122.46 USD
Net price for quantities from 50 pcs - 118.18 USDGross price for quantities from 50 pcs - 118.18 USD
No. of pieces (Multiplicity: 1)