+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140023025

Connector: HDC; module; male; 40A; 2500V; Han-Modular®; PIN: 2


Manufacturer: HARTING

Manufacturer part number:
09140023025
TME Symbol:
09140023025

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Current rating
40A
Rated voltage
2.5kV
Manufacturer series
Han-Modular®
Number of pins
2
Electrical mounting
crimped
Application - series/manufacturer
Han® C
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
1
Operating temperature
-40...125°C
Gross weight32.46 g
Certificates
EAN code5713140019867
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140023025
0 in TME stock
Net price for quantities from 1 pcs - 109.74 USDGross price for quantities from 1 pcs - 109.74 USD
Net price for quantities from 10 pcs - 97.82 USDGross price for quantities from 10 pcs - 97.82 USD
Net price for quantities from 25 pcs - 91.69 USDGross price for quantities from 25 pcs - 91.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.