+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140023041

Connector: HDC; module; male; 70A; 1000V; Han-Modular®; PIN: 2


Manufacturer: HARTING

Manufacturer part number:
09140023041
TME Symbol:
09140023041

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Current rating
70A
Rated voltage
1kV
Manufacturer series
Han-Modular®
Number of pins
2
Electrical mounting
crimped
Application - series/manufacturer
Han® TC70
Flammability rating
UL94V-0
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
1
Operating temperature
-40...125°C
Gross weight10 g
Certificates
EAN code5713140019874
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140023041
0 in TME stock
Net price for quantities from 2 pcs - 9.37 USDGross price for quantities from 2 pcs - 9.37 USD
Net price for quantities from 10 pcs - 8.46 USDGross price for quantities from 10 pcs - 8.46 USD
Net price for quantities from 20 pcs - 8.01 USDGross price for quantities from 20 pcs - 8.01 USD
Net price for quantities from 26 pcs - 7.86 USDGross price for quantities from 26 pcs - 7.86 USD
Net price for quantities from 40 pcs - 7.60 USDGross price for quantities from 40 pcs - 7.60 USD
Net price for quantities from 50 pcs - 7.47 USDGross price for quantities from 50 pcs - 7.47 USD
Net price for quantities from 60 pcs - 7.38 USDGross price for quantities from 60 pcs - 7.38 USD
Net price for quantities from 100 pcs - 7.12 USDGross price for quantities from 100 pcs - 7.12 USD
Net price for quantities from 150 pcs - 6.95 USDGross price for quantities from 150 pcs - 6.95 USD
Net price for quantities from 250 pcs - 6.74 USDGross price for quantities from 250 pcs - 6.74 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerBag = 2 pcs