+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140023062

Contact; male; crimped; Han M12 Module, male (shield-GND)


Manufacturer: HARTING

Manufacturer part number:
09140023062
TME Symbol:
09140023062

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Electrical mounting
crimped
Engineering PN
Han M12 Module, male (shield-GND)
Operating temperature
-40...85°C
Gross weight25 g
Certificates
EAN code5713140184831
See other products in this category: HARTING connectors HARTING,
*
09140023062
0 in TME stock
Net price for quantities from 1 pcs - 13.70 USDGross price for quantities from 1 pcs - 13.70 USD
Net price for quantities from 3 pcs - 12.95 USDGross price for quantities from 3 pcs - 12.95 USD
Net price for quantities from 5 pcs - 12.50 USDGross price for quantities from 5 pcs - 12.50 USD
Net price for quantities from 10 pcs - 11.82 USDGross price for quantities from 10 pcs - 11.82 USD
Net price for quantities from 25 pcs - 10.94 USDGross price for quantities from 25 pcs - 10.94 USD
Net price for quantities from 50 pcs - 10.33 USDGross price for quantities from 50 pcs - 10.33 USD
Net price for quantities from 100 pcs - 9.80 USDGross price for quantities from 100 pcs - 9.80 USD
Net price for quantities from 250 pcs - 9.18 USDGross price for quantities from 250 pcs - 9.18 USD
Net price for quantities from 500 pcs - 8.80 USDGross price for quantities from 500 pcs - 8.80 USD
Net price for quantities from 1000 pcs - 8.46 USDGross price for quantities from 1000 pcs - 8.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.