+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140023101

Connector: HDC; module; female; 50V; PIN: 2; UL94V-0; polycarbonate


Manufacturer: HARTING

Manufacturer part number:
09140023101
TME Symbol:
09140023101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Rated voltage
50V
Number of pins
2
Application - series/manufacturer
Han Modular Coax, Han Modular Quintax
Flammability rating
UL94V-0
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
2
Test voltage
800V
Min. insulation resistance
10GΩ
Engineering PN
Han-Quintax module, female
Operating temperature
-40...70°C
Gross weight14.375 g
Certificates
EAN code5713140019898

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09140023101
0 in TME stock
Net price for quantities from 1 pcs - 11.02 USDGross price for quantities from 1 pcs - 11.02 USD
Net price for quantities from 2 pcs - 10.23 USDGross price for quantities from 2 pcs - 10.23 USD
Net price for quantities from 4 pcs - 9.54 USDGross price for quantities from 4 pcs - 9.54 USD
Net price for quantities from 10 pcs - 8.84 USDGross price for quantities from 10 pcs - 8.84 USD
Net price for quantities from 26 pcs - 8.32 USDGross price for quantities from 26 pcs - 8.32 USD
Net price for quantities from 100 pcs - 7.83 USDGross price for quantities from 100 pcs - 7.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs