+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140023104

Contact; female; crimped; Han-Quintax module, female; -40÷85°C


Manufacturer: HARTING

Manufacturer part number:
09140023104
TME Symbol:
09140023104

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
female
Electrical mounting
crimped
Engineering PN
Han-Quintax module, female
Operating temperature
-40...85°C
Gross weight25 g
Certificates
EAN code5713140184817
See other products in this category: HARTING connectors HARTING,
*
09140023104
0 in TME stock
Net price for quantities from 1 pcs - 11.15 USDGross price for quantities from 1 pcs - 11.15 USD
Net price for quantities from 2 pcs - 9.32 USDGross price for quantities from 2 pcs - 9.32 USD
Net price for quantities from 10 pcs - 8.81 USDGross price for quantities from 10 pcs - 8.81 USD
Net price for quantities from 100 pcs - 8.00 USDGross price for quantities from 100 pcs - 8.00 USD
Net price for quantities from 500 pcs - 7.15 USDGross price for quantities from 500 pcs - 7.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.