+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140023141

Connector: HDC; module; female; 70A; 1000V; Han-Modular®; PIN: 2


Manufacturer: HARTING

Manufacturer part number:
09140023141
TME Symbol:
09140023141

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
70A
Rated voltage
1kV
Manufacturer series
Han-Modular®
Number of pins
2
Electrical mounting
crimped
Application - series/manufacturer
Han® TC70
Flammability rating
UL94V-0
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
1
Engineering PN
Han 70A crimp module, female
Operating temperature
-40...125°C
Gross weight9.665 g
Certificates
EAN code5713140019959

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140023141
0 in TME stock
Net price for quantities from 1 pcs - 9.66 USDGross price for quantities from 1 pcs - 9.66 USD
Net price for quantities from 2 pcs - 8.74 USDGross price for quantities from 2 pcs - 8.74 USD
Net price for quantities from 4 pcs - 8.37 USDGross price for quantities from 4 pcs - 8.37 USD
Net price for quantities from 10 pcs - 7.97 USDGross price for quantities from 10 pcs - 7.97 USD
Net price for quantities from 26 pcs - 7.60 USDGross price for quantities from 26 pcs - 7.60 USD
Net price for quantities from 100 pcs - 7.11 USDGross price for quantities from 100 pcs - 7.11 USD
Net price for quantities from 250 pcs - 6.77 USDGross price for quantities from 250 pcs - 6.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs