+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140023151

Connector: HDC; module; female; 100A; 1000V; Han-Modular®; PIN: 2

Manufacturer: HARTING

Manufacturer part number:
09140023151
TME Symbol:
09140023151

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
100A
Rated voltage
1kV
Manufacturer series
Han-Modular®
Number of pins
2
Electrical mounting
crimped
Application - series/manufacturer
Han® TC100
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
2
Engineering PN
Han 100A crimp module, female
Operating temperature
-40...125°C
Gross weight24.5 g
Certificates
EAN code5713140019966

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140023151
0 in TME stock
Net price for quantities from 1 pcs - 15.47 USDGross price for quantities from 1 pcs - 15.47 USD
Net price for quantities from 7 pcs - 14.46 USDGross price for quantities from 7 pcs - 14.46 USD
Net price for quantities from 10 pcs - 14.15 USDGross price for quantities from 10 pcs - 14.15 USD
Net price for quantities from 25 pcs - 13.28 USDGross price for quantities from 25 pcs - 13.28 USD
Net price for quantities from 50 pcs - 12.63 USDGross price for quantities from 50 pcs - 12.63 USD
Net price for quantities from 100 pcs - 12.02 USDGross price for quantities from 100 pcs - 12.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.