+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140023162

Contact; female; crimped; Han M12 Module, female (shield-GND)


Manufacturer: HARTING

Manufacturer part number:
09140023162
TME Symbol:
09140023162

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
female
Electrical mounting
crimped
Engineering PN
Han M12 Module, female (shield-GND)
Operating temperature
-40...85°C
Gross weight25 g
Certificates
EAN code5713140184855
See other products in this category: HARTING connectors HARTING,
*
09140023162
0 in TME stock
Net price for quantities from 1 pcs - 12.94 USDGross price for quantities from 1 pcs - 12.94 USD
Net price for quantities from 10 pcs - 11.40 USDGross price for quantities from 10 pcs - 11.40 USD
Net price for quantities from 26 pcs - 10.67 USDGross price for quantities from 26 pcs - 10.67 USD
Net price for quantities from 50 pcs - 10.18 USDGross price for quantities from 50 pcs - 10.18 USD
Net price for quantities from 100 pcs - 9.68 USDGross price for quantities from 100 pcs - 9.68 USD
Net price for quantities from 250 pcs - 9.09 USDGross price for quantities from 250 pcs - 9.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.