+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140023501

Connector: HDC; module; male; PIN: 2; crimped; -40÷85°C


Manufacturer: HARTING

Manufacturer part number:
09140023501
TME Symbol:
09140023501

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Number of pins
2
Electrical mounting
crimped
Engineering PN
Han pneumatic module for 2 contact, male
Operating temperature
-40...85°C
Gross weight25 g
Certificates
EAN code5713140184862
See other products in this category: HARTING connectors HARTING,
*
09140023501
0 in TME stock
Net price for quantities from 1 pcs - 11.37 USDGross price for quantities from 1 pcs - 11.37 USD
Net price for quantities from 3 pcs - 10.80 USDGross price for quantities from 3 pcs - 10.80 USD
Net price for quantities from 5 pcs - 10.40 USDGross price for quantities from 5 pcs - 10.40 USD
Net price for quantities from 10 pcs - 9.82 USDGross price for quantities from 10 pcs - 9.82 USD
Net price for quantities from 25 pcs - 9.04 USDGross price for quantities from 25 pcs - 9.04 USD
Net price for quantities from 50 pcs - 8.55 USDGross price for quantities from 50 pcs - 8.55 USD
Net price for quantities from 100 pcs - 8.13 USDGross price for quantities from 100 pcs - 8.13 USD
Net price for quantities from 250 pcs - 7.73 USDGross price for quantities from 250 pcs - 7.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.