+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140023502

Connector: HDC; module; female; PIN: 2; crimped; -40÷85°C


Manufacturer: HARTING

Manufacturer part number:
09140023502
TME Symbol:
09140023502

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Number of pins
2
Electrical mounting
crimped
Engineering PN
Han pneumatic module for 2 contact, fe
Operating temperature
-40...85°C
Gross weight25 g
Certificates
EAN code5713140184879
See other products in this category: HARTING connectors HARTING,
*
09140023502
0 in TME stock
Net price for quantities from 1 pcs - 11.43 USDGross price for quantities from 1 pcs - 11.43 USD
Net price for quantities from 3 pcs - 10.84 USDGross price for quantities from 3 pcs - 10.84 USD
Net price for quantities from 5 pcs - 10.45 USDGross price for quantities from 5 pcs - 10.45 USD
Net price for quantities from 10 pcs - 9.87 USDGross price for quantities from 10 pcs - 9.87 USD
Net price for quantities from 25 pcs - 9.08 USDGross price for quantities from 25 pcs - 9.08 USD
Net price for quantities from 50 pcs - 8.59 USDGross price for quantities from 50 pcs - 8.59 USD
Net price for quantities from 100 pcs - 8.17 USDGross price for quantities from 100 pcs - 8.17 USD
Net price for quantities from 250 pcs - 7.76 USDGross price for quantities from 250 pcs - 7.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.