+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140024501

Connector: pneumatic; module; male-female; Han-Modular®; ways: 2


Manufacturer: HARTING

Manufacturer part number:
09140024501
TME Symbol:
09140024501

Specification

Manufacturer
HARTING
Type of connector
pneumatic
Connector
module
Kind of connector
male-female
Manufacturer series
Han-Modular®
Application - series/manufacturer
Han® Pneumatic
Connector variant
w/o contacts
Width in modules
1
Connectors application
pipe ID Ø6mm, plastic terminals
Engineering PN
Han Pneumatic module, for 6mm contacts
Number of ways
2
Gross weight7.775 g
EAN code5713140019973

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140024501
67 in TME stock
Net price for quantities from 1 pcs - 9.61 USDGross price for quantities from 1 pcs - 9.61 USD
Net price for quantities from 4 pcs - 9.06 USDGross price for quantities from 4 pcs - 9.06 USD
Net price for quantities from 6 pcs - 8.82 USDGross price for quantities from 6 pcs - 8.82 USD
Net price for quantities from 10 pcs - 8.47 USDGross price for quantities from 10 pcs - 8.47 USD
Net price for quantities from 20 pcs - 7.98 USDGross price for quantities from 20 pcs - 7.98 USD
Net price for quantities from 26 pcs - 7.80 USDGross price for quantities from 26 pcs - 7.80 USD
Net price for quantities from 40 pcs - 7.53 USDGross price for quantities from 40 pcs - 7.53 USD
Net price for quantities from 50 pcs - 7.40 USDGross price for quantities from 50 pcs - 7.40 USD
Net price for quantities from 100 pcs - 7.07 USDGross price for quantities from 100 pcs - 7.07 USD
Net price for quantities from 250 pcs - 6.77 USDGross price for quantities from 250 pcs - 6.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcsBlister = 10 pcs