+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140032601

Connector: HDC; module; male; 40A; 690V; Han-Modular®; PIN: 3


Manufacturer: HARTING

Manufacturer part number:
09140032601
TME Symbol:
09140032601

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Current rating
40A
Rated voltage
690V
Manufacturer series
Han-Modular®
Number of pins
3
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Insulator material
polycarbonate
Wire cross-section
2.5...6mm2
Mechanical durability
500 cycles
Width in modules
1
Contact plating
silver plated
Engineering PN
Han C axial module, male 2,5-8mm²
Operating temperature
-40...125°C
Gross weight31.9 g
Certificates
EAN code5713140019997

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140032601
27 in TME stock
Net price for quantities from 1 pcs - 25.78 USDGross price for quantities from 1 pcs - 25.78 USD
Net price for quantities from 2 pcs - 18.70 USDGross price for quantities from 2 pcs - 18.70 USD
Net price for quantities from 100 pcs - 17.37 USDGross price for quantities from 100 pcs - 17.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs