+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140032701

Connector: HDC; module; female; 40A; 690V; Han-Modular®; PIN: 3


Manufacturer: HARTING

Manufacturer part number:
09140032701
TME Symbol:
09140032701

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
40A
Rated voltage
690V
Manufacturer series
Han-Modular®
Number of pins
3
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Insulator material
polycarbonate
Wire cross-section
2.5...6mm2
Mechanical durability
500 cycles
Width in modules
1
Contact plating
silver plated
Engineering PN
Han C axial module female 2,5-8mm²
Operating temperature
-40...125°C
Gross weight30.03 g
EAN code5713140020016

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140032701
0 in TME stock
Net price for quantities from 1 pcs - 28.87 USDGross price for quantities from 1 pcs - 28.87 USD
Net price for quantities from 4 pcs - 27.08 USDGross price for quantities from 4 pcs - 27.08 USD
Net price for quantities from 10 pcs - 25.21 USDGross price for quantities from 10 pcs - 25.21 USD
Net price for quantities from 20 pcs - 23.60 USDGross price for quantities from 20 pcs - 23.60 USD
Net price for quantities from 26 pcs - 22.98 USDGross price for quantities from 26 pcs - 22.98 USD
Net price for quantities from 40 pcs - 21.97 USDGross price for quantities from 40 pcs - 21.97 USD
Net price for quantities from 50 pcs - 21.46 USDGross price for quantities from 50 pcs - 21.46 USD
Net price for quantities from 60 pcs - 21.05 USDGross price for quantities from 60 pcs - 21.05 USD
Net price for quantities from 80 pcs - 20.42 USDGross price for quantities from 80 pcs - 20.42 USD
Net price for quantities from 100 pcs - 19.93 USDGross price for quantities from 100 pcs - 19.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcsBag = 10 pcs