+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140032702

Connector: HDC; module; female; 40A; 690V; Han-Modular®; PIN: 3


Manufacturer: HARTING

Manufacturer part number:
09140032702
TME Symbol:
09140032702

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
female
Current rating
40A
Rated voltage
690V
Manufacturer series
Han-Modular®
Number of pins
3
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Insulator material
polycarbonate
Wire cross-section
6...10mm2
Mechanical durability
500 cycles
Width in modules
1
Contact plating
silver plated
Engineering PN
Han C axial module, female 6-10mm²
Operating temperature
-40...125°C
Gross weight29.32 g
Certificates
EAN code5713140020023

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140032702
7 in TME stock
Net price for quantities from 1 pcs - 32.64 USDGross price for quantities from 1 pcs - 32.64 USD
Net price for quantities from 2 pcs - 23.98 USDGross price for quantities from 2 pcs - 23.98 USD
Net price for quantities from 100 pcs - 22.09 USDGross price for quantities from 100 pcs - 22.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs