+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09140033050

Connector: HDC; module; male; Han-Modular®; UL94V-0; polycarbonate


Manufacturer: HARTING

Manufacturer part number:
09140033050
TME Symbol:
09140033050

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
module
Kind of connector
male
Manufacturer series
Han-Modular®
Flammability rating
UL94V-0
Connector variant
guiding module
Insulator material
polycarbonate
Mechanical durability
500 cycles
Width in modules
1
Operating temperature
-40...125°C
Gross weight25 g
Certificates
EAN code5713140184671
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09140033050
0 in TME stock
Net price for quantities from 1 pcs - 5.76 USDGross price for quantities from 1 pcs - 5.76 USD
Net price for quantities from 2 pcs - 4.60 USDGross price for quantities from 2 pcs - 4.60 USD
Net price for quantities from 10 pcs - 4.03 USDGross price for quantities from 10 pcs - 4.03 USD
Net price for quantities from 25 pcs - 3.78 USDGross price for quantities from 25 pcs - 3.78 USD
Net price for quantities from 50 pcs - 3.59 USDGross price for quantities from 50 pcs - 3.59 USD
Net price for quantities from 100 pcs - 3.41 USDGross price for quantities from 100 pcs - 3.41 USD
Net price for quantities from 250 pcs - 3.17 USDGross price for quantities from 250 pcs - 3.17 USD
Net price for quantities from 500 pcs - 2.99 USDGross price for quantities from 500 pcs - 2.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.